
Stmicroelectronics TDA7463AD technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDA7463 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7463AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.