Stmicroelectronics TDA746913TR technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7469 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA746913TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
