
Stmicroelectronics TDA7473A technical specifications.
| Package/Case | SOIC |
| Fault Protection | Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDA7473 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7473A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
