
Stmicroelectronics TDA7494S technical specifications.
| Gain | 26dB |
| Gain Bandwidth Product | 600kHz |
| Input Offset Voltage (Vos) | 35V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Max Power Dissipation | 16W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7494S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
