
Dual-channel audio amplifier IC delivering 5.5W per channel into an 8Ω load. Features 30dB voltage gain and DC volume control. Operates from a single 10V to 32V supply, with a recommended 28V. Through-hole mounting package with dimensions of 19.6mm length, 10.7mm height, and 5mm width. RoHS compliant and lead-free.
Stmicroelectronics TDA7496 technical specifications.
| Gain | 30dB |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5.5W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 5.5W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 30dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7496 to view detailed technical specifications.
No datasheet is available for this part.
