
Stmicroelectronics TDA7496L technical specifications.
| Package/Case | DIP |
| Gain | 30dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 6W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7496L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
