
Stmicroelectronics TDA7498E technical specifications.
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 220W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Output Power | 220W |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 35.8dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7498E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
