
Stmicroelectronics TDA7498L technical specifications.
| Gain | 38.6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 80W |
| Max Power Dissipation | 16W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 65W |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7498L |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7498L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.