
Stmicroelectronics TDA7502 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 50MHz |
| Interface | I2C, SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 15KB |
| RoHS Compliant | Yes |
| Series | TDA7502 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
