
Stmicroelectronics TDA7511 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 60mA |
| Frequency | 3.6kHz |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
