
Stmicroelectronics TDA7528 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 175mA |
| Depth | 10mm |
| Frequency | 163MHz |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.53V |
| Min Supply Voltage | 3.1V |
| Operating Frequency | 163 MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDA7528 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.