
Stmicroelectronics TDA7529 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 145mA |
| Frequency | 10.7MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 175mA |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.