
Stmicroelectronics TDA7535013TR technical specifications.
| Package/Case | SO |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TDA7535 |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7535013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.