Stmicroelectronics TDA7553 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 24b |
| Max Frequency | 50MHz |
| Memory Size | 48KB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | No |
| Series | TDA7553 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA7553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.