
Stmicroelectronics TDA7561 technical specifications.
| Features | I²C |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 100mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 60W |
| Max Power Dissipation | 85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 60W |
| Output Voltage | 100mV |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
