The TDA75610LVSM is an industrial-grade audio amplifier with a single channel, operating within a temperature range of -40°C to 105°C. It has 27 terminals and a zig-zag terminal position. The amplifier is supplied with a voltage between 6V and 18V. It is packaged in a ZIP27H package with a 0.08 inch lead pitch and 0.7 inch lead length, suitable for through-hole mounting.
Stmicroelectronics TDA75610LVSM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA75610LVSM to view detailed technical specifications.
No datasheet is available for this part.