
Stmicroelectronics TDA7563ASMTR technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Input Offset Voltage (Vos) | 60mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 75W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7563ASMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
