Stmicroelectronics TDA7564BPDTR technical specifications.
| Features | I²C |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 100mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 75W |
| Max Power Dissipation | 85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Power | 75W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7564BPDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
