Stmicroelectronics TDA7567PDTR technical specifications.
| Package/Case | PowerSO Slug Up |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 11.1(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.43(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Type | 4-Channel Stereo |
| Maximum Input Offset Voltage | 70mV |
| Maximum Output Current | 8000mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TDA7567PDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.