
Stmicroelectronics TDA7575PDTR technical specifications.
| Features | I²C |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 150W |
| Max Power Dissipation | 86W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Power | 150W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 130mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7575PDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.