Stmicroelectronics TDA758013TR technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDA7580 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA758013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.