Stmicroelectronics TDA7706 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 36.48MHz |
| Max Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.