
Stmicroelectronics TDA7802 technical specifications.
| Input Type | DIGITAL |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Power | 28W |
| Output Type | I2C |
| Package Quantity | 357 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72W x 4 @ 2 Ohm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.