
Stmicroelectronics TDA7850 technical specifications.
| Gain | 26dB |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 85W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 50W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7850 |
| Supply Type | Single |
| Voltage Gain | 26dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
