
Stmicroelectronics TDA7850H technical specifications.
| Gain | 26dB |
| Max Output Power | 85W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 85W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| Series | TDA7850 |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7850H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
