Dual output, fixed positive linear voltage regulator IC, featuring two outputs with a nominal 5.1V and a maximum output current of 0.75A. Input voltage range is 7V to 14V, with an absolute maximum of 20V. This 16-terminal device offers a nominal dropout voltage of 1.4V for the first output, with voltage tolerance up to 2%. Packaged in a RoHS compliant PDIP-16 (R-PDIP-T16) with dimensions of 7.62mm width and 19.18mm length, operating between 0°C and 70°C ambient temperature.
Stmicroelectronics TDA8133D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.75 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.4 |
| Output Voltage1-Nom | 5.1 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA8133D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.