Stmicroelectronics TDA8137 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TDA8137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.