
Stmicroelectronics TDA8139 technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 2.8V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA8139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
