Stmicroelectronics TDA8153 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 15 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 220 |
| Supply Current-Max | 17 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA8153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.