Stmicroelectronics TDA8213 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 12.8 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 28 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TDA8213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.