
Stmicroelectronics TDE1708DFT technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-On Delay Time | 15000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1708DFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
