
Stmicroelectronics TDE1737DP technical specifications.
| Package/Case | PDIP |
| Fault Protection | Over Temperature |
| Height | 3.32mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Supply Voltage | 45V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 300mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDE1737 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1737DP to view detailed technical specifications.
No datasheet is available for this part.
