
Stmicroelectronics TDE1737FP technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDE1737 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1737FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
