
Stmicroelectronics TDE1737FPT technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TDE1737 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1737FPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
