Single-channel, high-side power switch IC designed for through-hole mounting in an 8-pin PDIP package. Features a maximum output current of 900mA with a rated output current of 500mA per channel. Operates with a supply voltage up to 50V and offers a low output voltage of 1V. This RoHS compliant component has a wide operating temperature range from -25°C to 85°C.
Stmicroelectronics TDE1798DP technical specifications.
| Package/Case | PDIP |
| Current | 8mA |
| Height | 3.32mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 900mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Thickness | 3.32mm |
| Voltage | 50V |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1798DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
