
Stmicroelectronics TDE1898CFP technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE1898CFP to view detailed technical specifications.
No datasheet is available for this part.
