
Stmicroelectronics TDE3247FP technical specifications.
| Package/Case | SO |
| Height | 1.65mm |
| Input Type | DIFFERENTIAL |
| Length | 8.75mm |
| Max Collector Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDE3247FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
