The TDF1778SP from Stmicroelectronics is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 35V and has a supply current of 20mA. The device is packaged in a rail/Tube package with 25 units per package and is not RoHS compliant.
Stmicroelectronics TDF1778SP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDF1778 |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TDF1778SP to view detailed technical specifications.
No datasheet is available for this part.