The TEA2019 is a commercial temperature range DC/DC controller from Stmicroelectronics with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a plastic DIP-14 package with a width of 7.62mm and a pin count of 14. It can handle an input voltage as high as 15V and as low as 6.6V.
Stmicroelectronics TEA2019 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 6.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TEA2019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.