Stmicroelectronics TEA2026C technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Supply Current-Max | 80 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TEA2026C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.