Stmicroelectronics TEA2262 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 6.5mA |
| Operating Supply Current | 6.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TEA2262 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA2262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.