Stmicroelectronics TEA5101B technical specifications.
| Dual Supply Voltage | 200V |
| Max Dual Supply Voltage | 220V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TEA5101 |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TEA5101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.