Stmicroelectronics TEA5114A technical specifications.
| Package/Case | PDIP |
| Gain | 6dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEA5114 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA5114A to view detailed technical specifications.
No datasheet is available for this part.