The TEA5115 is an 18-pin commercial logic multiplexer from Stmicroelectronics. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 6.8V. This device features a PDIP-18 package type and is designed for use in commercial applications. The TEA5115 has a pin count of 18 and supports up to 5 channels, making it suitable for various multiplexing and demultiplexing applications.
Stmicroelectronics TEA5115 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6.8 |
| Number of Channels | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TEA5115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.