The TEA5170 is a DC/DC controller from Stmicroelectronics with a commercial temperature grade and an 8-pin DIP package. It operates within a temperature range of -20°C to 70°C and can handle input voltages between 5V and 14V. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Stmicroelectronics TEA5170 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TEA5170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.