The TEA6415B is a commercial-grade logic IC with 8 channels, packaged in a 20-pin DIP. It operates within a temperature range of 0 to 70°C. The device has a nominal supply voltage of 10V, with a maximum and minimum supply voltage of 11V and 8V, respectively.
Stmicroelectronics TEA6415B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TEA6415B to view detailed technical specifications.
No datasheet is available for this part.