
The TEA6415CD is a multiplexer demultiplexer with a bandwidth of 20MHz, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 8V and 11V. The device requires a nominal supply current of 40mA when operating at 10V. The TEA6415CD is available in a package quantity of 40 and is compliant with RoHS regulations.
Stmicroelectronics TEA6415CD technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TEA6415 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA6415CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
