
The TEA6422 is a 4:1 multiplexer demultiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for through-hole mounting and operates from a single 11V supply with a maximum current of 8mA. The device is packaged in a 24-pin SDIP package and is compliant with RoHS regulations.
Stmicroelectronics TEA6422 technical specifications.
| Package/Case | SDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 11V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TEA6422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
