
Stmicroelectronics TEA6422DT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TEA6422DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
