Four-channel, tripolar overvoltage protection IC designed for telecom line applications. Features a bidirectional polarity, 150V DC rated voltage, and 150V minimum breakdown voltage. Offers a 30A peak pulse current capability and 150mA hold current. Operates across a -40°C to 150°C temperature range with a low 80pF capacitance. Surface mountable in an SO package, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics THBT15011DRL technical specifications.
| Capacitance | 80pF |
| Package/Case | SO |
| Height | 1.75mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Breakdown Voltage | 150V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Surge Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 3 |
| Operating Supply Voltage | 135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | THBT, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics THBT15011DRL to view detailed technical specifications.
No datasheet is available for this part.
